Part Details for IDT6167SA45DB by Integrated Device Technology Inc
Overview of IDT6167SA45DB by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT6167SA45DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 16Kx1, 20 Pin, Ceramic, DIP | 6 |
|
$26.0000 | Buy Now |
|
Quest Components | Static RAM, 16Kx1, 20 Pin, Ceramic, DIP | 16 |
|
$36.0000 / $40.0000 | Buy Now |
Part Details for IDT6167SA45DB
IDT6167SA45DB CAD Models
IDT6167SA45DB Part Data Attributes:
|
IDT6167SA45DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6167SA45DB
Integrated Device Technology Inc
Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.3365 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT6167SA45DB
This table gives cross-reference parts and alternative options found for IDT6167SA45DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6167SA45DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6167LA25SO8 | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | IDT6167SA45DB vs IDT6167LA25SO8 |
L7C167DME15 | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 | LOGIC Devices Inc | IDT6167SA45DB vs L7C167DME15 |
MBM10470A-15CZ | 4KX1 STANDARD SRAM, 15ns, CDIP18, CERDIP-18 | FUJITSU Limited | IDT6167SA45DB vs MBM10470A-15CZ |
HM4-65262-2:R | Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 | Matra MHS | IDT6167SA45DB vs HM4-65262-2:R |
MBM10470A-10CZ | Standard SRAM, 4KX1, 10ns, TTL, CDIP18, CERDIP-18 | FUJITSU Semiconductor Limited | IDT6167SA45DB vs MBM10470A-10CZ |
QD2148H-2 | Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERDIP-18 | Intel Corporation | IDT6167SA45DB vs QD2148H-2 |
CY7C167-25VC | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Cypress Semiconductor | IDT6167SA45DB vs CY7C167-25VC |
MBM10470A-20CV | 4KX1 STANDARD SRAM, 20ns, CQCC18, FRIT SEALED, CERAMIC, LCC-18 | FUJITSU Limited | IDT6167SA45DB vs MBM10470A-20CV |
HM4-65262C-6:RD | Standard SRAM, 16KX1, CMOS, CQCC20 | Matra MHS | IDT6167SA45DB vs HM4-65262C-6:RD |
CY21L48-45PC | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | IDT6167SA45DB vs CY21L48-45PC |