Part Details for IDT7005L45J8 by Integrated Device Technology Inc
Overview of IDT7005L45J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for IDT7005L45J8
IDT7005L45J8 CAD Models
IDT7005L45J8 Part Data Attributes:
|
IDT7005L45J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7005L45J8
Integrated Device Technology Inc
Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm |
Alternate Parts for IDT7005L45J8
This table gives cross-reference parts and alternative options found for IDT7005L45J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005L45J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMQM-67005V-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | IDT7005L45J8 vs AMQM-67005V-45 |
AMSM-67005L-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68 | Matra MHS | IDT7005L45J8 vs AMSM-67005L-45 |
IMQM-67005V-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | IDT7005L45J8 vs IMQM-67005V-45 |
IDT7005L45JG8 | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7005L45J8 vs IDT7005L45JG8 |
CMSM-67005V-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68 | Matra MHS | IDT7005L45J8 vs CMSM-67005V-45 |
IMQM-67005L-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | IDT7005L45J8 vs IMQM-67005L-45 |
IDT7005L45JG | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7005L45J8 vs IDT7005L45JG |
IDT7005S45J | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7005L45J8 vs IDT7005S45J |
IDT7005L45J | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7005L45J8 vs IDT7005L45J |
MMQM-67005L-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | IDT7005L45J8 vs MMQM-67005L-45 |