Memory
IDT70914S15PFG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80

Overview of IDT70914S15PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT70914S15PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70914S15PFG by Integrated Device Technology Inc

IDT70914S15PFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; SELF TIMED WRITE
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
Memory Density
36864 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
80
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IDT70914S15PFG
    Integrated Device Technology Inc
    Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80
    VS

Alternate Parts for IDT70914S15PFG

This table gives cross-reference parts and alternative options found for IDT70914S15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70914S15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V914L15PF8 TQFP-80, Reel Integrated Device Technology Inc IDT70914S15PFG vs 70V914L15PF8
IDT70914S15PF9 Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT70914S15PFG vs IDT70914S15PF9
70914S15PF TQFP-80, Tray Integrated Device Technology Inc IDT70914S15PFG vs 70914S15PF
70V914S15PF8 TQFP-80, Reel Integrated Device Technology Inc IDT70914S15PFG vs 70V914S15PF8
70V914S15PF TQFP-80, Tray Integrated Device Technology Inc IDT70914S15PFG vs 70V914S15PF
70V914L15PF9 TQFP-80, Tray Integrated Device Technology Inc IDT70914S15PFG vs 70V914L15PF9
70914S15PFG Multi-Port SRAM, 4KX9, 15ns, CMOS, PQFP80 Renesas Electronics Corporation IDT70914S15PFG vs 70914S15PFG
IDT70914S15PF8 Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT70914S15PFG vs IDT70914S15PF8
70914S15PFG8 Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, 14 X 14 X 1.40 MM, GREEN, TQFP-80 Integrated Device Technology Inc IDT70914S15PFG vs 70914S15PFG8
70V914L15PF TQFP-80, Tray Integrated Device Technology Inc IDT70914S15PFG vs 70V914L15PF
Part Number Description Manufacturer Compare
70V914S15PF8 TQFP-80, Reel Integrated Device Technology Inc IDT70914S15PFG vs 70V914S15PF8
70V914L15PF TQFP-80, Tray Integrated Device Technology Inc IDT70914S15PFG vs 70V914L15PF
IDT70914S15JI8 Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70914S15PFG vs IDT70914S15JI8
IDT70914S15PF Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT70914S15PFG vs IDT70914S15PF
70V914S15PF9 TQFP-80, Tray Integrated Device Technology Inc IDT70914S15PFG vs 70V914S15PF9
70914S15J PLCC-68, Tube Integrated Device Technology Inc IDT70914S15PFG vs 70914S15J
70V914L15PF9 TQFP-80, Tray Integrated Device Technology Inc IDT70914S15PFG vs 70V914L15PF9
IDT70914S15JG Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70914S15PFG vs IDT70914S15JG
IDT70914S15JG8 Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70914S15PFG vs IDT70914S15JG8
70914S15JG Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, 0.950 X 0.950 X 0.170 INCH, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70914S15PFG vs 70914S15JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70914S15PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70914S15PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70914S15PFG would you like to use for your alert(s)?
  • Please alert me when IDT70914S15PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70914S15PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70914S15PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70914S15PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70914S15PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70914S15PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: