Part Details for IDT709179L12PFG by Integrated Device Technology Inc
Overview of IDT709179L12PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT709179L12PFG
IDT709179L12PFG CAD Models
IDT709179L12PFG Part Data Attributes
|
IDT709179L12PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT709179L12PFG
Integrated Device Technology Inc
Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT709179L12PFG
This table gives cross-reference parts and alternative options found for IDT709179L12PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709179L12PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
709179S12PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT709179L12PFG vs 709179S12PFI8 |
70V9179L12PFG8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT709179L12PFG vs 70V9179L12PFG8 |
709179L12PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT709179L12PFG vs 709179L12PFI8 |
70V9179L12PFG | Dual-Port SRAM | Integrated Device Technology Inc | IDT709179L12PFG vs 70V9179L12PFG |
IDT70V9179L12PF | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT709179L12PFG vs IDT70V9179L12PF |
IDT70V9179L12PFG8 | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT709179L12PFG vs IDT70V9179L12PFG8 |
IDT70V9179L12PF8 | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT709179L12PFG vs IDT70V9179L12PF8 |
709179L12PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT709179L12PFG vs 709179L12PF8 |
70V9179L12PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT709179L12PFG vs 70V9179L12PF |
70V9179L12PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT709179L12PFG vs 70V9179L12PF8 |