Part Details for IDT71256L35D by Integrated Device Technology Inc
Overview of IDT71256L35D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71256L35D
IDT71256L35D CAD Models
IDT71256L35D Part Data Attributes:
|
IDT71256L35D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256L35D
Integrated Device Technology Inc
Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00012 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT71256L35D
This table gives cross-reference parts and alternative options found for IDT71256L35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256L35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65756K-9 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 | Matra MHS | IDT71256L35D vs HM1-65756K-9 |
P4C1256-35PILF | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | IDT71256L35D vs P4C1256-35PILF |
HM1-65756K-5 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 | Matra MHS | IDT71256L35D vs HM1-65756K-5 |
P4C1256L-35DMBLF | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | IDT71256L35D vs P4C1256L-35DMBLF |
IDT71256S35TCB | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | IDT71256L35D vs IDT71256S35TCB |
5962-8866205NX | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, | Temic Semiconductors | IDT71256L35D vs 5962-8866205NX |
5962-8866205XA | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | IDT71256L35D vs 5962-8866205XA |
MS62256A-35PC | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | IDT71256L35D vs MS62256A-35PC |
MT5C2568C-35/IT | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | IDT71256L35D vs MT5C2568C-35/IT |
L7C199DMB35 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | IDT71256L35D vs L7C199DMB35 |