Datasheets
IDT7140LA25CB by: Integrated Device Technology Inc

Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48

Part Details for IDT7140LA25CB by Integrated Device Technology Inc

Overview of IDT7140LA25CB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for IDT7140LA25CB

IDT7140LA25CB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7140LA25CB Part Data Attributes

IDT7140LA25CB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7140LA25CB Integrated Device Technology Inc Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP48,.6
Pin Count 48
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 25 ns
I/O Type COMMON
JESD-30 Code R-CDIP-T48
JESD-609 Code e0
Length 60.96 mm
Memory Density 8192 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Number of Functions 1
Number of Ports 2
Number of Terminals 48
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP48,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 4.826 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.22 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for IDT7140LA25CB

This table gives cross-reference parts and alternative options found for IDT7140LA25CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140LA25CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7140SA25CB Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140SA25CB
IDT7140LA25CGI Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140LA25CGI
IDT7140SA25CGI Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140SA25CGI
IDT7140SA25CGB Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140SA25CGB
IDT7140SA25CI Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140SA25CI
IDT7140SA25C Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140SA25C
Part Number Description Manufacturer Compare
7140SA25LG8 Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25CB vs 7140SA25LG8
IDT7140LA25PI Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140LA25PI
IDT7140SA25P Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140SA25P
7140LA25PF9 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140LA25CB vs 7140LA25PF9
IDT7140LA25TFI Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140LA25TFI
IDT7140SA25L Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140SA25L
IDT7140LA25JI8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140LA25JI8
IDT7140SA25L48GI Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140SA25L48GI
7140SA25PF TQFP-64, Tray Integrated Device Technology Inc IDT7140LA25CB vs 7140SA25PF
IDT7140SA25FGI Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 Integrated Device Technology Inc IDT7140LA25CB vs IDT7140SA25FGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140LA25CB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140LA25CB by Integrated Device Technology Inc

  • Please alert me when IDT7140LA25CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7140LA25CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140LA25CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7140LA25CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140LA25CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140LA25CB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: