Part Details for IDT7140SA25CB by Integrated Device Technology Inc
Overview of IDT7140SA25CB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for IDT7140SA25CB
IDT7140SA25CB CAD Models
IDT7140SA25CB Part Data Attributes
|
IDT7140SA25CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7140SA25CB
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7140SA25CB
This table gives cross-reference parts and alternative options found for IDT7140SA25CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140SA25CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7140LA25CB8 | Multi-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140SA25CB vs 7140LA25CB8 |
7140LA25CGB8 | Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140SA25CB vs 7140LA25CGB8 |
7140LA25CI | Multi-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140SA25CB vs 7140LA25CI |
7140SA25CG | Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140SA25CB vs 7140SA25CG |
IDT7140SA25CGI8 | Multi-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140SA25CB vs IDT7140SA25CGI8 |
7140SA25CI8 | Multi-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140SA25CB vs 7140SA25CI8 |
IDT7140LA25CB | Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | IDT7140SA25CB vs IDT7140LA25CB |
IDT7140SA25CI | Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | IDT7140SA25CB vs IDT7140SA25CI |
7140SA25CGI | Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140SA25CB vs 7140SA25CGI |
IDT7140LA25CI8 | Multi-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140SA25CB vs IDT7140LA25CI8 |