Part Details for IDT71T75602S166BGI by Integrated Device Technology Inc
Overview of IDT71T75602S166BGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for IDT71T75602S166BGI
IDT71T75602S166BGI CAD Models
IDT71T75602S166BGI Part Data Attributes
|
IDT71T75602S166BGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71T75602S166BGI
Integrated Device Technology Inc
ZBT SRAM, 512KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.265 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT71T75602S166BGI
This table gives cross-reference parts and alternative options found for IDT71T75602S166BGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71T75602S166BGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71T75602S166BG8 | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA0/Reel | Renesas Electronics Corporation | IDT71T75602S166BGI vs 71T75602S166BG8 |
IDT71T75612S200BG | ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71T75602S166BGI vs IDT71T75612S200BG |
71T75602S200BG8 | ZBT SRAM, 512KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | IDT71T75602S166BGI vs 71T75602S200BG8 |
71T75602S166BGI8 | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA0/Reel | Renesas Electronics Corporation | IDT71T75602S166BGI vs 71T75602S166BGI8 |
CY7C1370CV25-167BGI | ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | IDT71T75602S166BGI vs CY7C1370CV25-167BGI |
MT55V512V36PB-6 | ZBT SRAM, 512KX36, 3.5ns, CMOS, PBGA119, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | IDT71T75602S166BGI vs MT55V512V36PB-6 |
71T75602S166BGGI | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | IDT71T75602S166BGI vs 71T75602S166BGGI |
71T75602S166BG | PBGA-119, Tray | Integrated Device Technology Inc | IDT71T75602S166BGI vs 71T75602S166BG |
CY7C1370DV25-200BGI | ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | IDT71T75602S166BGI vs CY7C1370DV25-200BGI |
71T75602S166BGGI8 | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA0/Reel | Renesas Electronics Corporation | IDT71T75602S166BGI vs 71T75602S166BGGI8 |