Part Details for IDT71V67902S80B by Integrated Device Technology Inc
Overview of IDT71V67902S80B by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V67902S80B
IDT71V67902S80B CAD Models
IDT71V67902S80B Part Data Attributes:
|
IDT71V67902S80B
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V67902S80B
Integrated Device Technology Inc
Cache SRAM, 512KX18, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IDT71V67902S80B
This table gives cross-reference parts and alternative options found for IDT71V67902S80B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V67902S80B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM718V989H-72 | Cache SRAM, 512KX18, 3.8ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | IDT71V67902S80B vs KM718V989H-72 |
71V65603ZS100BQG | ZBT SRAM, 256KX36, 5ns, CMOS, PBGA165 | Integrated Device Technology Inc | IDT71V67902S80B vs 71V65603ZS100BQG |
IBM0418A86LQKA-8F | Standard SRAM, 512KX18, 4.5ns, CMOS, PQFP100, TQFP-100 | IBM | IDT71V67902S80B vs IBM0418A86LQKA-8F |
IDT71V67802S166PFG | Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V67902S80B vs IDT71V67802S166PFG |
71V65803133BQGI | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IDT71V67902S80B vs 71V65803133BQGI |
AS8C803625-7.5QCCNTR | Standard SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Alliance Memory Inc | IDT71V67902S80B vs AS8C803625-7.5QCCNTR |
IS61LF51218D-6.5B | Cache SRAM, 512KX18, 6.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IDT71V67902S80B vs IS61LF51218D-6.5B |
CY7C1362B-250BGC | Cache SRAM, 512KX18, 3.4ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | IDT71V67902S80B vs CY7C1362B-250BGC |
CY7C1354BV25-250AC | ZBT SRAM, 256KX36, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT71V67902S80B vs CY7C1354BV25-250AC |
MT75L8L32MLQ-40 | Content Addressable SRAM, 8KX32, CMOS, PQFP100, LQFP-100 | Micron Technology Inc | IDT71V67902S80B vs MT75L8L32MLQ-40 |