Part Details for IDT7200L120J8 by Integrated Device Technology Inc
Overview of IDT7200L120J8 by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7200L120J8
IDT7200L120J8 CAD Models
IDT7200L120J8 Part Data Attributes
|
IDT7200L120J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7200L120J8
Integrated Device Technology Inc
FIFO, 256X9, 120ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 140 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 2304 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for IDT7200L120J8
This table gives cross-reference parts and alternative options found for IDT7200L120J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L120J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4201-25JI | FIFO, 256X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7200L120J8 vs CY7C4201-25JI |
M66851J | FIFO, 256X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mitsubishi Electric | IDT7200L120J8 vs M66851J |
CY7C419-20JCT | FIFO, 256X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7200L120J8 vs CY7C419-20JCT |
CY7C4201-10JIR | FIFO, 256X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7200L120J8 vs CY7C4201-10JIR |
SN74ACT7200L20RJ | 256X9 OTHER FIFO, PQCC32, PLASTIC, LCC-32 | Texas Instruments | IDT7200L120J8 vs SN74ACT7200L20RJ |
CY7C4201-15JC | FIFO, 256X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7200L120J8 vs CY7C4201-15JC |
CY7C419-20JIT | FIFO, 256X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7200L120J8 vs CY7C419-20JIT |
CY7C4201V-15JCR | FIFO, 256X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7200L120J8 vs CY7C4201V-15JCR |
CY7C4201V-35JCT | FIFO, 256X9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7200L120J8 vs CY7C4201V-35JCT |
CY7C419-15JI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7200L120J8 vs CY7C419-15JI |