IDT7200L20SO
Description: FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28

Overview of IDT7200L20SO by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT7200L20SO by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7200L20SO by Rochester Electronics LLC

IDT7200L20SO
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOIC-28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Cycle Time
30 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.3642 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Seated Height-Max
3.048 mm
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.763 mm
Want to compare parts?
  1. IDT7200L20SO
    Rochester Electronics LLC
    FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28
    VS

Alternate Parts for IDT7200L20SO

This table gives cross-reference parts and alternative options found for IDT7200L20SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L20SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7200L20SO SOIC-28, Tube Integrated Device Technology Inc IDT7200L20SO vs 7200L20SO
7200L20SOI FIFO, 256X9, 20ns, Asynchronous, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200L20SO vs 7200L20SOI
IDT7200L20SOG8 FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28 Integrated Device Technology Inc IDT7200L20SO vs IDT7200L20SOG8
7200L20SOB8 FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28 Integrated Device Technology Inc IDT7200L20SO vs 7200L20SOB8
7200L20SOGB8 FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28 Integrated Device Technology Inc IDT7200L20SO vs 7200L20SOGB8
7200L20SOG FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 Integrated Device Technology Inc IDT7200L20SO vs 7200L20SOG
7200L20SOB FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200L20SO vs 7200L20SOB
IDT7200L20SOI FIFO, 256X9, 20ns, Asynchronous, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200L20SO vs IDT7200L20SOI
7200L20SOG8 FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28 Integrated Device Technology Inc IDT7200L20SO vs 7200L20SOG8
7200L20SO8 SOIC-28, Reel Integrated Device Technology Inc IDT7200L20SO vs 7200L20SO8
Part Number Description Manufacturer Compare
7200L20SO8 SOIC-28, Reel Integrated Device Technology Inc IDT7200L20SO vs 7200L20SO8
7200L20TDB CDIP-28, Tube Integrated Device Technology Inc IDT7200L20SO vs 7200L20TDB
7200L20TP PDIP-28, Tube Integrated Device Technology Inc IDT7200L20SO vs 7200L20TP
7200L20SOB FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200L20SO vs 7200L20SOB
7200L20SOGB FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 Integrated Device Technology Inc IDT7200L20SO vs 7200L20SOGB
7200L20SOI FIFO, 256X9, 20ns, Asynchronous, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200L20SO vs 7200L20SOI
7200L20SOG FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 Integrated Device Technology Inc IDT7200L20SO vs 7200L20SOG
IDT7200L20TDB FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7200L20SO vs IDT7200L20TDB
IDT7200L20SO8 FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200L20SO vs IDT7200L20SO8
CY7C419-20PC FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor IDT7200L20SO vs CY7C419-20PC

Related Parts for IDT7200L20SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7200L20SO by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7200L20SO by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of IDT7200L20SO would you like to use for your alert(s)?
  • Please alert me when IDT7200L20SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7200L20SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7200L20SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7200L20SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7200L20SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7200L20SO by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: