IDT7200L35JG8
Integrated Device Technology Inc
Description: FIFO, 256X9, 35ns, Asynchronous, CMOS, PQCC32

Overview of IDT7200L35JG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7200L35JG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7200L35JG8 by Integrated Device Technology Inc

IDT7200L35JG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
LCC-32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
Clock Frequency-Max (fCLK)
22.2 MHz
Cycle Time
45 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. IDT7200L35JG8
    Integrated Device Technology Inc
    FIFO, 256X9, 35ns, Asynchronous, CMOS, PQCC32
    VS

Alternate Parts for IDT7200L35JG8

This table gives cross-reference parts and alternative options found for IDT7200L35JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L35JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7200S35J FIFO, 256X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7200L35JG8 vs IDT7200S35J
7200L35J8 PLCC-32, Reel Integrated Device Technology Inc IDT7200L35JG8 vs 7200L35J8
7200S35J FIFO, 256X9, 35ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc IDT7200L35JG8 vs 7200S35J
IDT7200L35J FIFO, 256X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7200L35JG8 vs IDT7200L35J
IDT7200L35J8 FIFO, 256X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7200L35JG8 vs IDT7200L35J8
Part Number Description Manufacturer Compare
IDT7200L35TP FIFO, 256X9, 35ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC IDT7200L35JG8 vs IDT7200L35TP
IDT7200L35Y FIFO, 256X9, 35ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT7200L35JG8 vs IDT7200L35Y
IDT7200S35Y8 FIFO, 256X9, 35ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT7200L35JG8 vs IDT7200S35Y8
IDT7200L35J8 FIFO, 256X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7200L35JG8 vs IDT7200L35J8
IDT7200L35SO FIFO, 256X9, 35ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200L35JG8 vs IDT7200L35SO
IDT7200S35SO8 FIFO, 256X9, 35ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 Integrated Device Technology Inc IDT7200L35JG8 vs IDT7200S35SO8
7200L35TPG FIFO, 256X9, 35ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7200L35JG8 vs 7200L35TPG
IDT7200L35SO8 FIFO, 256X9, 35ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200L35JG8 vs IDT7200L35SO8
IDT7200L35J FIFO, 256X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7200L35JG8 vs IDT7200L35J
IDT7200L35SO FIFO, 256X9, 35ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC IDT7200L35JG8 vs IDT7200L35SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7200L35JG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7200L35JG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7200L35JG8 would you like to use for your alert(s)?
  • Please alert me when IDT7200L35JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7200L35JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7200L35JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7200L35JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7200L35JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7200L35JG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: