Part Details for IDT7201LA35J8 by Integrated Device Technology Inc
Overview of IDT7201LA35J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7201LA35J8
IDT7201LA35J8 CAD Models
IDT7201LA35J8 Part Data Attributes:
|
IDT7201LA35J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA35J8
Integrated Device Technology Inc
FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.43 mm |
Alternate Parts for IDT7201LA35J8
This table gives cross-reference parts and alternative options found for IDT7201LA35J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA35J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7201LA35J | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7201LA35J8 vs IDT7201LA35J |
CMSI-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | IDT7201LA35J8 vs CMSI-67201AL-35 |
CMS1-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | Matra MHS | IDT7201LA35J8 vs CMS1-67201AL-35 |
7201LA35J | PLCC-32, Tube | Integrated Device Technology Inc | IDT7201LA35J8 vs 7201LA35J |
AMS1-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | Matra MHS | IDT7201LA35J8 vs AMS1-67201AL-35 |
IMSI-67201AL-35:D | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | Atmel Corporation | IDT7201LA35J8 vs IMSI-67201AL-35:D |
IDT7201LA35JG | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7201LA35J8 vs IDT7201LA35JG |
IMS1-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | IDT7201LA35J8 vs IMS1-67201AL-35 |
AMSI-67201AL-35:R | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | Atmel Corporation | IDT7201LA35J8 vs AMSI-67201AL-35:R |
AM7201-35JCTR | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | IDT7201LA35J8 vs AM7201-35JCTR |