Part Details for IDT7201SA35XE by Integrated Device Technology Inc
Overview of IDT7201SA35XE by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7201SA35XE
IDT7201SA35XE CAD Models
IDT7201SA35XE Part Data Attributes
|
IDT7201SA35XE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201SA35XE
Integrated Device Technology Inc
FIFO, 512X9, 35ns, Asynchronous, CMOS, CDFP28, CERPACK-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | CERPACK-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 45 ns | |
JESD-30 Code | R-GDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.288 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.446 mm |
Alternate Parts for IDT7201SA35XE
This table gives cross-reference parts and alternative options found for IDT7201SA35XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201SA35XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V01L35J8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT7201SA35XE vs 72V01L35J8 |
IDT7201SA35L | FIFO, 512X9, 35ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7201SA35XE vs IDT7201SA35L |
7201LA35SOG | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7201SA35XE vs 7201LA35SOG |
IDT72V01L35SO8 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | Integrated Device Technology Inc | IDT7201SA35XE vs IDT72V01L35SO8 |
IDT7201SA35SO8 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Integrated Device Technology Inc | IDT7201SA35XE vs IDT7201SA35SO8 |
IDT7201SA35Y8 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | IDT7201SA35XE vs IDT7201SA35Y8 |
7201LA35PDG | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7201SA35XE vs 7201LA35PDG |
IDT7201SA35L8 | FIFO, 512X9, 35ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7201SA35XE vs IDT7201SA35L8 |
IDT7201LA35SOG | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7201SA35XE vs IDT7201LA35SOG |
IDT7201LA35XE | FIFO, 512X9, 35ns, Asynchronous, CMOS, CDFP28, CERPACK-28 | Integrated Device Technology Inc | IDT7201SA35XE vs IDT7201LA35XE |