Part Details for IDT7201SA80J8 by Integrated Device Technology Inc
Overview of IDT7201SA80J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7201SA80J8
IDT7201SA80J8 CAD Models
IDT7201SA80J8 Part Data Attributes:
|
IDT7201SA80J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201SA80J8
Integrated Device Technology Inc
FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for IDT7201SA80J8
This table gives cross-reference parts and alternative options found for IDT7201SA80J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201SA80J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7201LA80J8 | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7201SA80J8 vs IDT7201LA80J8 |
IDT7201LA80J | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7201SA80J8 vs IDT7201LA80J |
IDT7201LA80JB | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7201SA80J8 vs IDT7201LA80JB |
IDT7201LA80JGB | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7201SA80J8 vs IDT7201LA80JGB |
AM7201-80JC | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | IDT7201SA80J8 vs AM7201-80JC |
LH5496U80 | FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | IDT7201SA80J8 vs LH5496U80 |
AM7201-80JC | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | IDT7201SA80J8 vs AM7201-80JC |
IDT7201SA80J | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7201SA80J8 vs IDT7201SA80J |
LH5496HHU80 | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | IDT7201SA80J8 vs LH5496HHU80 |
LH5496HU80 | FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | IDT7201SA80J8 vs LH5496HU80 |