Part Details for IDT7202LA12J by Integrated Device Technology Inc
Overview of IDT7202LA12J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7202LA12J
IDT7202LA12J CAD Models
IDT7202LA12J Part Data Attributes:
|
IDT7202LA12J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA12J
Integrated Device Technology Inc
FIFO, 1KX9, 12ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.43 mm |
Alternate Parts for IDT7202LA12J
This table gives cross-reference parts and alternative options found for IDT7202LA12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7202LA12JG | PLCC-32, Tube | Integrated Device Technology Inc | IDT7202LA12J vs 7202LA12JG |
7202LA12J | PLCC-32, Tube | Integrated Device Technology Inc | IDT7202LA12J vs 7202LA12J |
L8C202JC12 | FIFO, 1KX9, 12ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 | LOGIC Devices Inc | IDT7202LA12J vs L8C202JC12 |
7202LA12JG8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT7202LA12J vs 7202LA12JG8 |
LH540202U-12 | FIFO, 1KX9, 12ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | IDT7202LA12J vs LH540202U-12 |
IDT7202LA12J8 | FIFO, 1KX9, 12ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7202LA12J vs IDT7202LA12J8 |
IDT7202LA12JG8 | FIFO, 1KX9, 12ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7202LA12J vs IDT7202LA12JG8 |
IDT7202LAJ | FIFO, 1KX9, 12ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7202LA12J vs IDT7202LAJ |