Part Details for IDT7202LA15DI by Integrated Device Technology Inc
Overview of IDT7202LA15DI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for IDT7202LA15DI
IDT7202LA15DI CAD Models
IDT7202LA15DI Part Data Attributes
|
IDT7202LA15DI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA15DI
Integrated Device Technology Inc
FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, LCC32,.45X.55 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7202LA15DI
This table gives cross-reference parts and alternative options found for IDT7202LA15DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA15DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9010W-15 | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Micron Technology Inc | IDT7202LA15DI vs MT52C9010W-15 |
QS7202-15D6B | FIFO, | Rochester Electronics LLC | IDT7202LA15DI vs QS7202-15D6B |
IDT7202LA15DG | FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA15DI vs IDT7202LA15DG |
IDT7202LA15P | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA15DI vs IDT7202LA15P |
L8C202CC15 | FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT7202LA15DI vs L8C202CC15 |
IDT7202LA15PDGI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA15DI vs IDT7202LA15PDGI |
IDT7202LA15PG | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA15DI vs IDT7202LA15PG |
7202LA15PI | PDIP-28, Tube | Integrated Device Technology Inc | IDT7202LA15DI vs 7202LA15PI |
7202LA15PG | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA15DI vs 7202LA15PG |
7202LA15PDGI | PDIP-28, Tube | Integrated Device Technology Inc | IDT7202LA15DI vs 7202LA15PDGI |