Memory
IDT7202LA20DG
Integrated Device Technology Inc
Description: FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28

Overview of IDT7202LA20DG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7202LA20DG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7202LA20DG by Integrated Device Technology Inc

IDT7202LA20DG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.3 MHz
Cycle Time
30 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e3
Length
37.211 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX9
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7202LA20DG
    Integrated Device Technology Inc
    FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28
    VS

Alternate Parts for IDT7202LA20DG

This table gives cross-reference parts and alternative options found for IDT7202LA20DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA20DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7202LA20PDG FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs 7202LA20PDG
5962-8953606XA CDIP-28, Tube Integrated Device Technology Inc IDT7202LA20DG vs 5962-8953606XA
7202LA20DGB FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7202LA20DG vs 7202LA20DGB
IDT7202LA20DGB FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs IDT7202LA20DGB
5962-8953606XX FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc IDT7202LA20DG vs 5962-8953606XX
7202LA20PI FIFO, 1KX9, 20ns, Asynchronous, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs 7202LA20PI
5962-8953606YA CDIP-28, Tube Integrated Device Technology Inc IDT7202LA20DG vs 5962-8953606YA
IDT7202LA20PDG FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs IDT7202LA20PDG
IDT7202LA20DB FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs IDT7202LA20DB
7202LA20DGB8 FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7202LA20DG vs 7202LA20DGB8
Part Number Description Manufacturer Compare
IDT7202LA20TPGB FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs IDT7202LA20TPGB
7202LA20TPI FIFO, 1KX9, 20ns, Asynchronous, PDIP28, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs 7202LA20TPI
7202LA20DB CDIP-28, Tube Integrated Device Technology Inc IDT7202LA20DG vs 7202LA20DB
IDT7202LA20TPGI FIFO, 1KX9, 20ns, Asynchronous, PDIP28, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs IDT7202LA20TPGI
IDT7202LA20TPI FIFO, 1KX9, 20ns, Asynchronous, PDIP28, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs IDT7202LA20TPI
IDT7202LA20DB FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs IDT7202LA20DB
IDT7202LA20TPB FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs IDT7202LA20TPB
IDT7202LA20TPG FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs IDT7202LA20TPG
7202LA20TDB CDIP-28, Tube Integrated Device Technology Inc IDT7202LA20DG vs 7202LA20TDB
7202LA20TPGI FIFO, 1KX9, 20ns, Asynchronous, PDIP28, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA20DG vs 7202LA20TPGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7202LA20DG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7202LA20DG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7202LA20DG would you like to use for your alert(s)?
  • Please alert me when IDT7202LA20DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7202LA20DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7202LA20DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7202LA20DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7202LA20DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7202LA20DG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: