Part Details for IDT7203L25TDI by Integrated Device Technology Inc
Overview of IDT7203L25TDI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7203L25TDI
IDT7203L25TDI CAD Models
IDT7203L25TDI Part Data Attributes
|
IDT7203L25TDI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7203L25TDI
Integrated Device Technology Inc
FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7203L25TDI
This table gives cross-reference parts and alternative options found for IDT7203L25TDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L25TDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9020-25IT | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | IDT7203L25TDI vs MT52C9020-25IT |
L8C203PC25 | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | IDT7203L25TDI vs L8C203PC25 |
CY7C429-25DI | FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Rochester Electronics LLC | IDT7203L25TDI vs CY7C429-25DI |
MS7203L-25NC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | IDT7203L25TDI vs MS7203L-25NC |
IDT7203S25TD | FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Rochester Electronics LLC | IDT7203L25TDI vs IDT7203S25TD |
SN74ACT7203L25NP | 2KX9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | IDT7203L25TDI vs SN74ACT7203L25NP |
AM7203-25RC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | AMD | IDT7203L25TDI vs AM7203-25RC |
MT52C9020-25AT | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | IDT7203L25TDI vs MT52C9020-25AT |
IDT7203L25TP | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7203L25TDI vs IDT7203L25TP |
CY7C429-25PI | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7203L25TDI vs CY7C429-25PI |