Memory
IDT7203S15TP
Integrated Device Technology Inc
Description: FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28

Overview of IDT7203S15TP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT7203S15TP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7203S15TP by Integrated Device Technology Inc

IDT7203S15TP
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.67 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.008 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT7203S15TP
    Integrated Device Technology Inc
    FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28
    VS

Alternate Parts for IDT7203S15TP

This table gives cross-reference parts and alternative options found for IDT7203S15TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203S15TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7203L15TPG FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203S15TP vs IDT7203L15TPG
IDT7203L15TD FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC IDT7203S15TP vs IDT7203L15TD
IDT7203S15TD FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc IDT7203S15TP vs IDT7203S15TD
IDT7203L15TDI FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7203S15TP vs IDT7203L15TDI
7203L15TDG FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203S15TP vs 7203L15TDG
7203L15TDGI FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203S15TP vs 7203L15TDGI
7203L15TPI PDIP-28, Tube Integrated Device Technology Inc IDT7203S15TP vs 7203L15TPI
IDT7203L15TPI FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC IDT7203S15TP vs IDT7203L15TPI
7203L15TPGI 2K x 9 AsyncFIFO, 5.0V, PDIP14/Tube Renesas Electronics Corporation IDT7203S15TP vs 7203L15TPGI
7203L15TDI FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7203S15TP vs 7203L15TDI
Part Number Description Manufacturer Compare
IDT7203L15L FIFO, 2KX9, 15ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7203S15TP vs IDT7203L15L
7203L15TPGI 2K x 9 AsyncFIFO, 5.0V, PDIP14/Tube Renesas Electronics Corporation IDT7203S15TP vs 7203L15TPGI
7203L15TPI PDIP-28, Tube Integrated Device Technology Inc IDT7203S15TP vs 7203L15TPI
IDT7203S15TD FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc IDT7203S15TP vs IDT7203S15TD
7203L15JG8 FIFO, 2KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7203S15TP vs 7203L15JG8
7203L15JGI PLCC-32, Tube Integrated Device Technology Inc IDT7203S15TP vs 7203L15JGI
7203L15TDG FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203S15TP vs 7203L15TDG
IDT7203S15P FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203S15TP vs IDT7203S15P
IDT7203L15JG8 FIFO, 2KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7203S15TP vs IDT7203L15JG8
7203L15J PLCC-32, Tube Integrated Device Technology Inc IDT7203S15TP vs 7203L15J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7203S15TP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7203S15TP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7203S15TP would you like to use for your alert(s)?
  • Please alert me when IDT7203S15TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7203S15TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7203S15TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7203S15TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7203S15TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7203S15TP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: