Memory
IDT7206L30PDGB
Integrated Device Technology Inc
Description: FIFO, 16KX9, 30ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28

Overview of IDT7206L30PDGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7206L30PDGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7206L30PDGB by Integrated Device Technology Inc

IDT7206L30PDGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
Cycle Time
40 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
36.576 mm
Memory Density
147456 bit
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.699 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7206L30PDGB
    Integrated Device Technology Inc
    FIFO, 16KX9, 30ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28
    VS

Alternate Parts for IDT7206L30PDGB

This table gives cross-reference parts and alternative options found for IDT7206L30PDGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7206L30PDGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7206L30DGB FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc IDT7206L30PDGB vs IDT7206L30DGB
IDT7206L30DB FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Integrated Device Technology Inc IDT7206L30PDGB vs IDT7206L30DB
5962-9317702MXA FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28 QP Semiconductor IDT7206L30PDGB vs 5962-9317702MXA
5962-9317702MXX FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28 QP Semiconductor IDT7206L30PDGB vs 5962-9317702MXX
IDT7206L30PB FIFO, 16KX9, 30ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7206L30PDGB vs IDT7206L30PB
7206L30DB CDIP-28, Tube Integrated Device Technology Inc IDT7206L30PDGB vs 7206L30DB
Part Number Description Manufacturer Compare
IDT7206L30PB FIFO, 16KX9, 30ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7206L30PDGB vs IDT7206L30PB
5962-9317708VTC FIFO, 16KX9, 25ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation IDT7206L30PDGB vs 5962-9317708VTC
SMCP-672061HV-30SB FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation IDT7206L30PDGB vs SMCP-672061HV-30SB
5962-9317702VTC FIFO, 16KX9, 30ns, Asynchronous, CMOS, DIP-28 Atmel Corporation IDT7206L30PDGB vs 5962-9317702VTC
IDT7206L30TPB FIFO, 16KX9, 30ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7206L30PDGB vs IDT7206L30TPB
7206L25TPGI FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7206L30PDGB vs 7206L25TPGI
5962D9317707VTC FIFO, 16KX9, 40ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation IDT7206L30PDGB vs 5962D9317707VTC
5962D9317709VTC FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation IDT7206L30PDGB vs 5962D9317709VTC
SMCP-67206HV-15SB FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation IDT7206L30PDGB vs SMCP-67206HV-15SB
5962-9317702QTC FIFO, 16KX9, 30ns, Asynchronous, CMOS, DIP-28 Atmel Corporation IDT7206L30PDGB vs 5962-9317702QTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7206L30PDGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7206L30PDGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7206L30PDGB would you like to use for your alert(s)?
  • Please alert me when IDT7206L30PDGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7206L30PDGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7206L30PDGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7206L30PDGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7206L30PDGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7206L30PDGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: