Part Details for IDT72103L65J8 by Integrated Device Technology Inc
Overview of IDT72103L65J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72103L65J8
IDT72103L65J8 CAD Models
IDT72103L65J8 Part Data Attributes
|
IDT72103L65J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72103L65J8
Integrated Device Technology Inc
FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 80 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for IDT72103L65J8
This table gives cross-reference parts and alternative options found for IDT72103L65J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72103L65J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72103S65J | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT72103L65J8 vs IDT72103S65J |
IDT72103L65J | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT72103L65J8 vs IDT72103L65J |