Part Details for IDT72142S35J8 by Integrated Device Technology Inc
Overview of IDT72142S35J8 by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72142S35J8
IDT72142S35J8 CAD Models
IDT72142S35J8 Part Data Attributes
|
IDT72142S35J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72142S35J8
Integrated Device Technology Inc
FIFO, 4KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for IDT72142S35J8
This table gives cross-reference parts and alternative options found for IDT72142S35J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72142S35J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLS1-67204L-65 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | IDT72142S35J8 vs CLS1-67204L-65 |
CY7C454-30JC | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72142S35J8 vs CY7C454-30JC |
SN74ACT72241L25RJ | 4KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | IDT72142S35J8 vs SN74ACT72241L25RJ |
IDT72041S50J | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72142S35J8 vs IDT72041S50J |
MS76493-35JC | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | IDT72142S35J8 vs MS76493-35JC |
SN74ACT72241L-50RJ | 4KX9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | IDT72142S35J8 vs SN74ACT72241L-50RJ |
72041L35J | PLCC-32, Tube | Integrated Device Technology Inc | IDT72142S35J8 vs 72041L35J |
IDT72142S80J8 | FIFO, 4KX9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72142S35J8 vs IDT72142S80J8 |
IDT72141S65J8 | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72142S35J8 vs IDT72141S65J8 |
L8C204JI10 | FIFO, 4KX9, 10ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 | LOGIC Devices Inc | IDT72142S35J8 vs L8C204JI10 |