Part Details for IDT72200L10TPG by Integrated Device Technology Inc
Overview of IDT72200L10TPG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72200L10TPG
IDT72200L10TPG CAD Models
IDT72200L10TPG Part Data Attributes
|
IDT72200L10TPG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72200L10TPG
Integrated Device Technology Inc
FIFO, 256X8, 6.5ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, THIN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Memory Density | 2048 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT72200L10TPG
This table gives cross-reference parts and alternative options found for IDT72200L10TPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72200L10TPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72200L10TC | FIFO, 256X8, 6.5ns, Synchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | IDT72200L10TPG vs IDT72200L10TC |
72200L10TP | PDIP-28, Tube | Integrated Device Technology Inc | IDT72200L10TPG vs 72200L10TP |
IDT72200L10TP | FIFO, 256X8, 6.5ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT72200L10TPG vs IDT72200L10TP |