Part Details for IDT72211L25JGI8 by Integrated Device Technology Inc
Overview of IDT72211L25JGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IDT72211L25JGI8
IDT72211L25JGI8 CAD Models
IDT72211L25JGI8 Part Data Attributes
|
IDT72211L25JGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72211L25JGI8
Integrated Device Technology Inc
FIFO, 512X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT72211L25JGI8
This table gives cross-reference parts and alternative options found for IDT72211L25JGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72211L25JGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72211L25JG | FIFO, 512X9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72211L25JGI8 vs IDT72211L25JG |
M66852J | FIFO, 512X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mitsubishi Electric | IDT72211L25JGI8 vs M66852J |
CY7C451-20JC | FIFO, 512X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72211L25JGI8 vs CY7C451-20JC |
CY7C4211-25JI | FIFO, 512X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72211L25JGI8 vs CY7C4211-25JI |
SN74ACT72211L-25RJ | 512X9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | IDT72211L25JGI8 vs SN74ACT72211L-25RJ |
CY7C4211-25JC | FIFO, 512X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | IDT72211L25JGI8 vs CY7C4211-25JC |
72211L25JI8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT72211L25JGI8 vs 72211L25JI8 |
IDT72211L25J8 | FIFO, 512X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72211L25JGI8 vs IDT72211L25J8 |
CY7C451-20JCT | FIFO, 512X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72211L25JGI8 vs CY7C451-20JCT |
SN74ACT72211L-25RJR | 512X9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | IDT72211L25JGI8 vs SN74ACT72211L-25RJR |