Memory
IDT72225LB10JG8
Integrated Device Technology Inc
Description: FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68

Overview of IDT72225LB10JG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for IDT72225LB10JG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72225LB10JG8 by Integrated Device Technology Inc

IDT72225LB10JG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
6.5 ns
Cycle Time
10 ns
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.2062 mm
Memory Density
18432 bit
Memory Width
18
Number of Functions
1
Number of Terminals
68
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2062 mm
Want to compare parts?
  1. IDT72225LB10JG8
    Integrated Device Technology Inc
    FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for IDT72225LB10JG8

This table gives cross-reference parts and alternative options found for IDT72225LB10JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72225LB10JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72225LB10J8 FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72225LB10JG8 vs IDT72225LB10J8
72225LB10J8 PLCC-68, Reel Integrated Device Technology Inc IDT72225LB10JG8 vs 72225LB10J8
IDT72225LB10JG FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72225LB10JG8 vs IDT72225LB10JG
72225LB10JG8 Bi-Directional FIFO, 1KX18, 6.5ns, Synchronous, CMOS Renesas Electronics Corporation IDT72225LB10JG8 vs 72225LB10JG8
72225LB10JG Bi-Directional FIFO, 1KX18, 6.5ns, Synchronous, CMOS Renesas Electronics Corporation IDT72225LB10JG8 vs 72225LB10JG
IDT72225LB10J FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72225LB10JG8 vs IDT72225LB10J
Part Number Description Manufacturer Compare
72225LB10TF9 FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc IDT72225LB10JG8 vs 72225LB10TF9
72V225L10PFG8 TQFP-64, Reel Integrated Device Technology Inc IDT72225LB10JG8 vs 72V225L10PFG8
IDT72V225L10PF FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72225LB10JG8 vs IDT72V225L10PF
72225LB10PFG8 1K x 18 SyncFIFO, 5.0V, TQFP0/Reel Renesas Electronics Corporation IDT72225LB10JG8 vs 72225LB10PFG8
IDT72V225L10PF9 FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72225LB10JG8 vs IDT72V225L10PF9
IDT72225LB10TF FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc IDT72225LB10JG8 vs IDT72225LB10TF
IDT72V225L10TFG FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 Integrated Device Technology Inc IDT72225LB10JG8 vs IDT72V225L10TFG
IDT72225LB10TFG8 FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc IDT72225LB10JG8 vs IDT72225LB10TFG8
72V225L10PF8 TQFP-64, Reel Integrated Device Technology Inc IDT72225LB10JG8 vs 72V225L10PF8
72225LB10TF TQFP-64, Tray Integrated Device Technology Inc IDT72225LB10JG8 vs 72225LB10TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72225LB10JG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72225LB10JG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72225LB10JG8 would you like to use for your alert(s)?
  • Please alert me when IDT72225LB10JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72225LB10JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72225LB10JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72225LB10JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72225LB10JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72225LB10JG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: