Part Details for IDT72235LB50PF by Integrated Device Technology Inc
Overview of IDT72235LB50PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72235LB50PF
IDT72235LB50PF CAD Models
IDT72235LB50PF Part Data Attributes
|
IDT72235LB50PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72235LB50PF
Integrated Device Technology Inc
FIFO, 2KX18, 25ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Cycle Time | 50 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.07 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT72235LB50PF
This table gives cross-reference parts and alternative options found for IDT72235LB50PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72235LB50PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4235-35ASC | FIFO, 2KX18, 20ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | IDT72235LB50PF vs CY7C4235-35ASC |
CY7C4235-15ASI | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | IDT72235LB50PF vs CY7C4235-15ASI |
CY7C4235V-35ASC | FIFO, 2KX18, 20ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 | Cypress Semiconductor | IDT72235LB50PF vs CY7C4235V-35ASC |
CY7C4235V-15ASC | FIFO, 2KX18, 11ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 | Cypress Semiconductor | IDT72235LB50PF vs CY7C4235V-15ASC |
LH54V0235M-35 | FIFO, 2KX18, 20ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Sharp Corp | IDT72235LB50PF vs LH54V0235M-35 |
CY7C4235-25ASC | FIFO, 2KX18, 15ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | IDT72235LB50PF vs CY7C4235-25ASC |
CY7C4235-15AXCT | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | Cypress Semiconductor | IDT72235LB50PF vs CY7C4235-15AXCT |
IDT72235LB35PF | FIFO, 2KX18, 20ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT72235LB50PF vs IDT72235LB35PF |
CY7C4235-25AI | FIFO, 2KX18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | IDT72235LB50PF vs CY7C4235-25AI |
SN74V235-7PAG | 2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 | Texas Instruments | IDT72235LB50PF vs SN74V235-7PAG |