Part Details for IDT7225LB25JG by Integrated Device Technology Inc
Overview of IDT7225LB25JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7225LB25JG
IDT7225LB25JG CAD Models
IDT7225LB25JG Part Data Attributes
|
IDT7225LB25JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7225LB25JG
Integrated Device Technology Inc
FIFO, 256X18, 15ns, Synchronous, CMOS, PQCC68, GREEN, PLASTIC, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2062 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm |
Alternate Parts for IDT7225LB25JG
This table gives cross-reference parts and alternative options found for IDT7225LB25JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7225LB25JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4205-25JCT | FIFO, 256X18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | IDT7225LB25JG vs CY7C4205-25JCT |
CY7C4205-25JI | FIFO, 256X18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | IDT7225LB25JG vs CY7C4205-25JI |
CY7C4205-25JIT | FIFO, 256X18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | IDT7225LB25JG vs CY7C4205-25JIT |
IDT7225LB25JGI | FIFO, 256X18, 15ns, Synchronous, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7225LB25JG vs IDT7225LB25JGI |