Part Details for IDT722605L50PF by Integrated Device Technology Inc
Overview of IDT722605L50PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT722605L50PF
IDT722605L50PF CAD Models
IDT722605L50PF Part Data Attributes
|
IDT722605L50PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT722605L50PF
Integrated Device Technology Inc
FIFO, 512X18, Synchronous, CMOS, PQFP64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Cycle Time | 50 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Memory Density | 9216 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for IDT722605L50PF
This table gives cross-reference parts and alternative options found for IDT722605L50PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT722605L50PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7225LB15PFG | FIFO, 256X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT722605L50PF vs IDT7225LB15PFG |
IDT72615L25PF9 | FIFO, 512X18, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT722605L50PF vs IDT72615L25PF9 |
72605L25PF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT722605L50PF vs 72605L25PF8 |
IDT72615L20PF8 | Bi-Directional FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT722605L50PF vs IDT72615L20PF8 |
IDT72615L25PF | Bi-Directional FIFO, 512X18, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT722605L50PF vs IDT72615L25PF |
CY7C4205-25AC | FIFO, 256X18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | IDT722605L50PF vs CY7C4205-25AC |
IDT7225LB25PFGI | FIFO, 256X18, 15ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT722605L50PF vs IDT7225LB25PFGI |
IDT72615L35PF9 | FIFO, 512X18, 21ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT722605L50PF vs IDT72615L35PF9 |
IDT72605L25PF9 | FIFO, 256X18, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT722605L50PF vs IDT72605L25PF9 |
SN74V215-10PAG | 512 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 | Texas Instruments | IDT722605L50PF vs SN74V215-10PAG |