Part Details for IDT72265L10PFT/R by Integrated Device Technology Inc
Overview of IDT72265L10PFT/R by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72265L10PFT/R
IDT72265L10PFT/R CAD Models
IDT72265L10PFT/R Part Data Attributes
|
IDT72265L10PFT/R
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72265L10PFT/R
Integrated Device Technology Inc
FIFO, 16KX18, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | RETRANSMIT | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IDT72265L10PFT/R
This table gives cross-reference parts and alternative options found for IDT72265L10PFT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72265L10PFT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V265LA10PFG8 | 16K x 18 SuperSync FIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | IDT72265L10PFT/R vs 72V265LA10PFG8 |
IDT72265LA10PF | FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265L10PFT/R vs IDT72265LA10PF |
IDT72V265LA10PF | FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265L10PFT/R vs IDT72V265LA10PF |
IDT72265LA10PF9 | FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265L10PFT/R vs IDT72265LA10PF9 |
IDT72V265LA10PFG8 | FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265L10PFT/R vs IDT72V265LA10PFG8 |
IDT72265LA10PF8 | FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265L10PFT/R vs IDT72265LA10PF8 |
72V265LA10PF9 | FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT72265L10PFT/R vs 72V265LA10PF9 |
IDT72V265LA10PFG | FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265L10PFT/R vs IDT72V265LA10PFG |
72V265LA10PF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72265L10PFT/R vs 72V265LA10PF8 |
72V265LA10PFG | TQFP-64, Tray | Integrated Device Technology Inc | IDT72265L10PFT/R vs 72V265LA10PFG |