Memory
IDT72265LA15TFIG8
Integrated Device Technology Inc
Description: FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64

Overview of IDT72265LA15TFIG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72265LA15TFIG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72265LA15TFIG8 by Integrated Device Technology Inc

IDT72265LA15TFIG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
SLIM, TQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Memory Density
294912 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. IDT72265LA15TFIG8
    Integrated Device Technology Inc
    FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64
    VS

Alternate Parts for IDT72265LA15TFIG8

This table gives cross-reference parts and alternative options found for IDT72265LA15TFIG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72265LA15TFIG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72265LA15TFGI FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs IDT72265LA15TFGI
IDT72V265LA15TFG FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs IDT72V265LA15TFG
IDT72V265LA15TFGI FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs IDT72V265LA15TFGI
72V265LA15TFGI 16K x 18 SuperSync FIFO, 3.3V, TQFP160/Tray Renesas Electronics Corporation IDT72265LA15TFIG8 vs 72V265LA15TFGI
72V265LA15TF8 TQFP-64, Reel Integrated Device Technology Inc IDT72265LA15TFIG8 vs 72V265LA15TF8
72V265LA15TFG8 FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs 72V265LA15TFG8
IDT72V265LA15TFI9 FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs IDT72V265LA15TFI9
72V265LA15TFGI8 TQFP-64, Reel Integrated Device Technology Inc IDT72265LA15TFIG8 vs 72V265LA15TFGI8
72V265L15TF FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs 72V265L15TF
IDT72265LA15TF8 FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs IDT72265LA15TF8
Part Number Description Manufacturer Compare
72265LA15PF TQFP-64, Tray Integrated Device Technology Inc IDT72265LA15TFIG8 vs 72265LA15PF
72V265LA15TFG8 FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs 72V265LA15TFG8
72265LA15TFI8 TQFP-64, Reel Integrated Device Technology Inc IDT72265LA15TFIG8 vs 72265LA15TFI8
72V265LA15TFI9 FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs 72V265LA15TFI9
IDT72V265LA15PFI9 FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs IDT72V265LA15PFI9
IDT72265LA15TFGI FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs IDT72265LA15TFGI
IDT72265LA15PFI9 FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs IDT72265LA15PFI9
72V265LA15TFI TQFP-64, Tray Integrated Device Technology Inc IDT72265LA15TFIG8 vs 72V265LA15TFI
72V265LA15TFGI8 TQFP-64, Reel Integrated Device Technology Inc IDT72265LA15TFIG8 vs 72V265LA15TFGI8
IDT72265LA15TF8 FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc IDT72265LA15TFIG8 vs IDT72265LA15TF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72265LA15TFIG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72265LA15TFIG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72265LA15TFIG8 would you like to use for your alert(s)?
  • Please alert me when IDT72265LA15TFIG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72265LA15TFIG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72265LA15TFIG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72265LA15TFIG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72265LA15TFIG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72265LA15TFIG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: