Part Details for IDT72265LA20PFGI8 by Integrated Device Technology Inc
Overview of IDT72265LA20PFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72265LA20PFGI8
IDT72265LA20PFGI8 CAD Models
IDT72265LA20PFGI8 Part Data Attributes:
|
IDT72265LA20PFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72265LA20PFGI8
Integrated Device Technology Inc
FIFO, 16KX18, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for IDT72265LA20PFGI8
This table gives cross-reference parts and alternative options found for IDT72265LA20PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72265LA20PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72265LA20PF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72265LA20PFGI8 vs 72265LA20PF8 |
72V265LA20PFG8 | FIFO, 16KX18, 12ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265LA20PFGI8 vs 72V265LA20PFG8 |
IDT72265LA20PFG8 | FIFO, 16KX18, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265LA20PFGI8 vs IDT72265LA20PFG8 |
IDT72265LA20PFG | FIFO, 16KX18, 12ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265LA20PFGI8 vs IDT72265LA20PFG |
IDT72V265L20PF | FIFO, 16KX18, 14ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT72265LA20PFGI8 vs IDT72V265L20PF |
72265LA20PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT72265LA20PFGI8 vs 72265LA20PF |
IDT72V265L20PFT/R | FIFO, 16KX18, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT72265LA20PFGI8 vs IDT72V265L20PFT/R |
72V265LA20PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT72265LA20PFGI8 vs 72V265LA20PF |
IDT72V265LA20PF9 | FIFO, 16KX18, 12ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT72265LA20PFGI8 vs IDT72V265LA20PF9 |
72265LA20PFGI8 | FIFO, 16KX18, 12ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265LA20PFGI8 vs 72265LA20PFGI8 |