Part Details for IDT723611L20PQFGI by Integrated Device Technology Inc
Overview of IDT723611L20PQFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT723611L20PQFGI
IDT723611L20PQFGI CAD Models
IDT723611L20PQFGI Part Data Attributes:
|
IDT723611L20PQFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723611L20PQFGI
Integrated Device Technology Inc
Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | MAILBOX; PARITY GENERATOR/CHECKER | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Length | 24.13 mm | |
Memory Density | 2304 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for IDT723611L20PQFGI
This table gives cross-reference parts and alternative options found for IDT723611L20PQFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723611L20PQFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723613L20PQFGI | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723611L20PQFGI vs 723613L20PQFGI |
IDT723611L20PQFI9 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723611L20PQFGI vs IDT723611L20PQFI9 |
IDT723613L20PQFG | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723611L20PQFGI vs IDT723613L20PQFG |
723613L20PQFI | PQFP-132, Tray | Integrated Device Technology Inc | IDT723611L20PQFGI vs 723613L20PQFI |
723613L20PQFI9 | PQFP-132, Tray | Integrated Device Technology Inc | IDT723611L20PQFGI vs 723613L20PQFI9 |
IDT723613L20PQFI9 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723611L20PQFGI vs IDT723613L20PQFI9 |
723613L20PQF | PQFP-132, Tray | Integrated Device Technology Inc | IDT723611L20PQFGI vs 723613L20PQF |
IDT723611L20PQF | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723611L20PQFGI vs IDT723611L20PQF |
IDT723613L20PQFI | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723611L20PQFGI vs IDT723613L20PQFI |
SN74ABT3613-20PQ | 64 x 36 synchronous FIFO memory 132-BQFP 0 to 70 | Texas Instruments | IDT723611L20PQFGI vs SN74ABT3613-20PQ |