Part Details for IDT723616L20PF8 by Integrated Device Technology Inc
Overview of IDT723616L20PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT723616L20PF8
IDT723616L20PF8 CAD Models
IDT723616L20PF8 Part Data Attributes
|
IDT723616L20PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723616L20PF8
Integrated Device Technology Inc
Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | PARITY GENERATOR/CHECKER; ONE BIDIRECTIONAL 36-BIT PORT AND TWO UNIDIRECTIONAL 18-BIT PORTS | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2304 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT723616L20PF8
This table gives cross-reference parts and alternative options found for IDT723616L20PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723616L20PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723616L20PFI | TQFP-128, Tray | Integrated Device Technology Inc | IDT723616L20PF8 vs 723616L20PFI |
IDT723616L20PFI9 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723616L20PF8 vs IDT723616L20PFI9 |
IDT723616L20PFG8 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723616L20PF8 vs IDT723616L20PFG8 |
IDT723616L20PFGI | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723616L20PF8 vs IDT723616L20PFGI |
723616L20PFI9 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723616L20PF8 vs 723616L20PFI9 |
IDT723616L20PFGI8 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723616L20PF8 vs IDT723616L20PFGI8 |
IDT723616L20PF | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723616L20PF8 vs IDT723616L20PF |
723616L20PF8 | TQFP-128, Reel | Integrated Device Technology Inc | IDT723616L20PF8 vs 723616L20PF8 |
IDT723616L20PF9 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723616L20PF8 vs IDT723616L20PF9 |
IDT723616L20PFI8 | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723616L20PF8 vs IDT723616L20PFI8 |