Part Details for IDT723624L12PF by Integrated Device Technology Inc
Overview of IDT723624L12PF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT723624L12PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 993 |
|
RFQ |
Part Details for IDT723624L12PF
IDT723624L12PF CAD Models
IDT723624L12PF Part Data Attributes
|
IDT723624L12PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723624L12PF
Integrated Device Technology Inc
Bi-Directional FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 8 ns | |
Additional Feature | MAIL BOX | |
Clock Frequency-Max (fCLK) | 83 MHz | |
Cycle Time | 12 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9216 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.001 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT723624L12PF
This table gives cross-reference parts and alternative options found for IDT723624L12PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723624L12PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723624L12PFG8 | FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723624L12PF vs IDT723624L12PFG8 |
IDT723624L12PFG | FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723624L12PF vs IDT723624L12PFG |
IDT723626L12PFG8 | FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723624L12PF vs IDT723626L12PFG8 |
CY7C43626-10AC | Bi-Directional FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | Cypress Semiconductor | IDT723624L12PF vs CY7C43626-10AC |
723624L12PF | Bi-Directional FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723624L12PF vs 723624L12PF |
IDT723626L12PF8 | Bi-Directional FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723624L12PF vs IDT723626L12PF8 |
723626L12PF | TQFP-128, Tray | Integrated Device Technology Inc | IDT723624L12PF vs 723626L12PF |
IDT723626L12PF | Bi-Directional FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723624L12PF vs IDT723626L12PF |
723626L12PF8 | TQFP-128, Reel | Integrated Device Technology Inc | IDT723624L12PF vs 723626L12PF8 |
IDT723624L12PF9 | FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723624L12PF vs IDT723624L12PF9 |