Part Details for IDT723652L20PQF by Integrated Device Technology Inc
Overview of IDT723652L20PQF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT723652L20PQF
IDT723652L20PQF CAD Models
IDT723652L20PQF Part Data Attributes
|
IDT723652L20PQF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723652L20PQF
Integrated Device Technology Inc
Bi-Directional FIFO, 2KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | BQFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | MAILBOX | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 73728 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.001 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for IDT723652L20PQF
This table gives cross-reference parts and alternative options found for IDT723652L20PQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723652L20PQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723651L15PQFG | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723652L20PQF vs 723651L15PQFG |
IDT723651L20PQFGI | FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723652L20PQF vs IDT723651L20PQFGI |
723642L15PQFG | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723652L20PQF vs 723642L15PQFG |
LH543601P25 | FIFO, 256X36, Synchronous, CMOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | IDT723652L20PQF vs LH543601P25 |
IDT72V3631L15PQF9 | FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723652L20PQF vs IDT72V3631L15PQF9 |
IDT723631L15PQF9 | FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723652L20PQF vs IDT723631L15PQF9 |
LH543621P-35 | FIFO, 2KX36, 25ns, Synchronous, MOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | IDT723652L20PQF vs LH543621P-35 |
QS723620-25PF | FIFO, 1KX36, 16ns, Synchronous, CMOS, PQFP132, | Quality Semiconductor Inc | IDT723652L20PQF vs QS723620-25PF |
IDT723632L12PQFG | FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723652L20PQF vs IDT723632L12PQFG |
SN74ALVC3631-10PQR | 512X36 OTHER FIFO, 7.5ns, PQFP132, PLASTIC, BQFP-132 | Texas Instruments | IDT723652L20PQF vs SN74ALVC3631-10PQR |