Part Details for IDT72615L50G by Integrated Device Technology Inc
Overview of IDT72615L50G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT72615L50G
IDT72615L50G CAD Models
IDT72615L50G Part Data Attributes
|
IDT72615L50G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72615L50G
Integrated Device Technology Inc
Bi-Directional FIFO, 1KX18, 25ns, Synchronous, CMOS, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | BYPASS REGISTER | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Cycle Time | 50 ns | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Memory Density | 18432 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.23 A | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for IDT72615L50G
This table gives cross-reference parts and alternative options found for IDT72615L50G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72615L50G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72615L25J | PLCC-68, Tube | Integrated Device Technology Inc | IDT72615L50G vs 72615L25J |
PDM42225L30JI | FIFO, 1KX18, 15ns, Synchronous, CMOS, PQCC68, | Paradigm Technology Inc | IDT72615L50G vs PDM42225L30JI |
IDT722615L50G | FIFO, 1KX18, Synchronous, CMOS, CPGA68 | Integrated Device Technology Inc | IDT72615L50G vs IDT722615L50G |
MT53C1K18B2EJ-25 | FIFO, 1KX18, 25ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Micron Technology Inc | IDT72615L50G vs MT53C1K18B2EJ-25 |
IDT72215LA50J8 | FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT72615L50G vs IDT72215LA50J8 |
IDT72605L20JI | Bi-Directional FIFO, 512X18, 10ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT72615L50G vs IDT72605L20JI |
IDT72225L50J | FIFO, 1KX18, 25ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT72615L50G vs IDT72225L50J |
SN74ACT7811-25FNR | 1KX18 OTHER FIFO, 25ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | IDT72615L50G vs SN74ACT7811-25FNR |
MT53C51218A1EJ-20 | FIFO, 512X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Micron Technology Inc | IDT72615L50G vs MT53C51218A1EJ-20 |
IDT72225LA50GB | FIFO, 1KX18, 25ns, Synchronous, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT72615L50G vs IDT72225LA50GB |