Memory
IDT72615L50PFI
Integrated Device Technology Inc
Description: Bi-Directional FIFO, 1KX18, 25ns, Synchronous, CMOS, PQFP64, TQFP-64

Overview of IDT72615L50PFI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT72615L50PFI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72615L50PFI by Integrated Device Technology Inc

IDT72615L50PFI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP, QFP64,.66SQ,32
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Clock Frequency-Max (fCLK)
20 MHz
Cycle Time
50 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Memory Density
18432 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT72615L50PFI
    Integrated Device Technology Inc
    Bi-Directional FIFO, 1KX18, 25ns, Synchronous, CMOS, PQFP64, TQFP-64
    VS

Alternate Parts for IDT72615L50PFI

This table gives cross-reference parts and alternative options found for IDT72615L50PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72615L50PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72615L50PFI Bi-Directional FIFO, 1KX18, 25ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72615L50PFI vs 72615L50PFI
Part Number Description Manufacturer Compare
IDT7225LB15PFG FIFO, 256X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72615L50PFI vs IDT7225LB15PFG
IDT72615L25PF9 FIFO, 512X18, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72615L50PFI vs IDT72615L25PF9
72605L25PF8 TQFP-64, Reel Integrated Device Technology Inc IDT72615L50PFI vs 72605L25PF8
IDT72615L20PF8 Bi-Directional FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72615L50PFI vs IDT72615L20PF8
IDT72615L25PF Bi-Directional FIFO, 512X18, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72615L50PFI vs IDT72615L25PF
CY7C4205-25AC FIFO, 256X18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 Cypress Semiconductor IDT72615L50PFI vs CY7C4205-25AC
IDT7225LB25PFGI FIFO, 256X18, 15ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72615L50PFI vs IDT7225LB25PFGI
IDT72615L35PF9 FIFO, 512X18, 21ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72615L50PFI vs IDT72615L35PF9
IDT72605L25PF9 FIFO, 256X18, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72615L50PFI vs IDT72605L25PF9
SN74V215-10PAG 512 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 Texas Instruments IDT72615L50PFI vs SN74V215-10PAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72615L50PFI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72615L50PFI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72615L50PFI would you like to use for your alert(s)?
  • Please alert me when IDT72615L50PFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72615L50PFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72615L50PFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72615L50PFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72615L50PFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72615L50PFI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: