Part Details for IDT72805LB10PFG8 by Integrated Device Technology Inc
Overview of IDT72805LB10PFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72805LB10PFG8
IDT72805LB10PFG8 CAD Models
IDT72805LB10PFG8 Part Data Attributes
|
IDT72805LB10PFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72805LB10PFG8
Integrated Device Technology Inc
FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Cycle Time | 10 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4608 bit | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT72805LB10PFG8
This table gives cross-reference parts and alternative options found for IDT72805LB10PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72805LB10PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V805L10PF8 | TQFP-128, Reel | Integrated Device Technology Inc | IDT72805LB10PFG8 vs 72V805L10PF8 |
72V805L10PF | TQFP-128, Tray | Integrated Device Technology Inc | IDT72805LB10PFG8 vs 72V805L10PF |
72805LB10PFG | TQFP-128, Tray | Integrated Device Technology Inc | IDT72805LB10PFG8 vs 72805LB10PFG |
IDT72V805L10PFG | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | Integrated Device Technology Inc | IDT72805LB10PFG8 vs IDT72V805L10PFG |
72805LB10PF | TQFP-128, Tray | Integrated Device Technology Inc | IDT72805LB10PFG8 vs 72805LB10PF |
IDT72805LB10PFG | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | Integrated Device Technology Inc | IDT72805LB10PFG8 vs IDT72805LB10PFG |
IDT72V805L10PF | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT72805LB10PFG8 vs IDT72V805L10PF |
72V805L10PFG | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | Integrated Device Technology Inc | IDT72805LB10PFG8 vs 72V805L10PFG |
72V805L10PFG8 | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | Integrated Device Technology Inc | IDT72805LB10PFG8 vs 72V805L10PFG8 |
72805LBLB10PF | Bi-Directional FIFO, 512X18, 6.5ns, Synchronous, CMOS, PQFP128 | Integrated Device Technology Inc | IDT72805LB10PFG8 vs 72805LBLB10PF |