Part Details for IDT7280L12PAG by Integrated Device Technology Inc
Overview of IDT7280L12PAG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Part Details for IDT7280L12PAG
IDT7280L12PAG CAD Models
IDT7280L12PAG Part Data Attributes
|
IDT7280L12PAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7280L12PAG
Integrated Device Technology Inc
FIFO, 256X9, 12ns, Asynchronous, CMOS, PDSO56, GREEN, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1996-03-01 | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for IDT7280L12PAG
This table gives cross-reference parts and alternative options found for IDT7280L12PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7280L12PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7280L12PAG8 | TSSOP-56, Reel | Integrated Device Technology Inc | IDT7280L12PAG vs 7280L12PAG8 |
7280L12PA | TSSOP-56, Tube | Integrated Device Technology Inc | IDT7280L12PAG vs 7280L12PA |
IDT7280L12PA | FIFO, 256X9, 12ns, Asynchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT7280L12PAG vs IDT7280L12PA |
7280L12PAGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDT7280L12PAG vs 7280L12PAGI |
IDT7280L12PAG8 | FIFO, 256X9, 12ns, Asynchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT7280L12PAG vs IDT7280L12PAG8 |
7280L12PA8 | TSSOP-56, Reel | Integrated Device Technology Inc | IDT7280L12PAG vs 7280L12PA8 |