Part Details for IDT7280L25TPI by Integrated Device Technology Inc
Overview of IDT7280L25TPI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7280L25TPI
IDT7280L25TPI CAD Models
IDT7280L25TPI Part Data Attributes
|
IDT7280L25TPI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7280L25TPI
Integrated Device Technology Inc
FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Cycle Time | 80 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.671 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7280L25TPI
This table gives cross-reference parts and alternative options found for IDT7280L25TPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7280L25TPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L25TPI8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7280L25TPI vs IDT7200L25TPI8 |
IDT7200L25TDGI | FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7280L25TPI vs IDT7200L25TDGI |
IDT7200L25TC | FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7280L25TPI vs IDT7200L25TC |
7200L25TPI | PDIP-28, Tube | Integrated Device Technology Inc | IDT7280L25TPI vs 7200L25TPI |
7200L25TPI8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7280L25TPI vs 7200L25TPI8 |
IDT7200L25TPGI8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7280L25TPI vs IDT7200L25TPGI8 |
IDT7280L25TP | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7280L25TPI vs IDT7280L25TP |
IDT7200L25TD | FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | IDT7280L25TPI vs IDT7200L25TD |
IDT7200L25TP | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7280L25TPI vs IDT7200L25TP |
IDT7200L25TPG | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7280L25TPI vs IDT7200L25TPG |