Part Details for IDT7290820BCG by Integrated Device Technology Inc
Overview of IDT7290820BCG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7290820BCG
IDT7290820BCG CAD Models
IDT7290820BCG Part Data Attributes
|
IDT7290820BCG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7290820BCG
Integrated Device Technology Inc
Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 11 X 11 MM, 1 MM PITCH, BGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for IDT7290820BCG
This table gives cross-reference parts and alternative options found for IDT7290820BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7290820BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7290820BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | IDT7290820BCG vs IDT7290820BC |
7290820BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | IDT7290820BCG vs 7290820BC |