Part Details for IDT72T18105L4-4BBI by Integrated Device Technology Inc
Overview of IDT72T18105L4-4BBI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T40118L4BBI | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T40118L4BBI8 | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN |
Part Details for IDT72T18105L4-4BBI
IDT72T18105L4-4BBI CAD Models
IDT72T18105L4-4BBI Part Data Attributes
|
IDT72T18105L4-4BBI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72T18105L4-4BBI
Integrated Device Technology Inc
FIFO, 128KX18, 8ns, Synchronous/Asynchronous, CMOS, PBGA240
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 8 ns | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PBGA-B240 | |
JESD-609 Code | e0 | |
Memory Density | 2359296 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 240 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA240,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | Parallel/Serial | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.05 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |