Memory
IDT72T1885L10BB
Integrated Device Technology Inc
Description: FIFO, 32KX18, 4.5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144

Overview of IDT72T1885L10BB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72T1885L10BB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72T1885L10BB by Integrated Device Technology Inc

IDT72T1885L10BB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144
Pin Count
144
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
4.5 ns
Additional Feature
ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS OPERATION ALSO POSSIBLE
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
50 MHz
Cycle Time
10 ns
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e0
Length
13 mm
Memory Density
589824 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
144
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.97 mm
Standby Current-Max
0.05 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. IDT72T1885L10BB
    Integrated Device Technology Inc
    FIFO, 32KX18, 4.5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144
    VS

Alternate Parts for IDT72T1885L10BB

This table gives cross-reference parts and alternative options found for IDT72T1885L10BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72T1885L10BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72T1885L10BBG FIFO, 32KX18, 4.5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72T1885L10BB vs 72T1885L10BBG
Part Number Description Manufacturer Compare
72T1885L10BBG FIFO, 32KX18, 4.5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72T1885L10BB vs 72T1885L10BBG
IDT72T1885L39240BB FIFO, 32KX18, 3.8ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72T1885L10BB vs IDT72T1885L39240BB
IDT72T1885L6-7BBG FIFO, 32KX18, 3.8ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72T1885L10BB vs IDT72T1885L6-7BBG
72T1885L5BBI PBGA-144, Tray Integrated Device Technology Inc IDT72T1885L10BB vs 72T1885L5BBI
72T1885L5BB PBGA-144, Tray Integrated Device Technology Inc IDT72T1885L10BB vs 72T1885L5BB
IDT72T1885L10BBG FIFO, 32KX18, 4.5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72T1885L10BB vs IDT72T1885L10BBG
72T1885L4-4BB PBGA-144, Tray Integrated Device Technology Inc IDT72T1885L10BB vs 72T1885L4-4BB
72T1885L4-4BBGI FIFO, 32KX18, 3.4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72T1885L10BB vs 72T1885L4-4BBGI
IDT72T1885L5BB FIFO, 32KX18, 3.6ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72T1885L10BB vs IDT72T1885L5BB
72T1885L4-4BBG FIFO, 32KX18, 3.4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72T1885L10BB vs 72T1885L4-4BBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72T1885L10BB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72T1885L10BB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72T1885L10BB would you like to use for your alert(s)?
  • Please alert me when IDT72T1885L10BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72T1885L10BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72T1885L10BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72T1885L10BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72T1885L10BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72T1885L10BB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: