Part Details for IDT72V2113L10PFGI by Integrated Device Technology Inc
Overview of IDT72V2113L10PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for IDT72V2113L10PFGI
IDT72V2113L10PFGI CAD Models
IDT72V2113L10PFGI Part Data Attributes
|
IDT72V2113L10PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V2113L10PFGI
Integrated Device Technology Inc
FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP80,.64SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Additional Feature | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT72V2113L10PFGI
This table gives cross-reference parts and alternative options found for IDT72V2113L10PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V2113L10PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V2113L10PFI8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT72V2113L10PFGI vs 72V2113L10PFI8 |
72V2113L10PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT72V2113L10PFGI vs 72V2113L10PF8 |
IDT72V2113L10PF | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V2113L10PFGI vs IDT72V2113L10PF |
72V2113L10PF | TQFP-80, Tray | Integrated Device Technology Inc | IDT72V2113L10PFGI vs 72V2113L10PF |
72V2113L10PFGI | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | IDT72V2113L10PFGI vs 72V2113L10PFGI |
IDT72V2113L10PF9 | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V2113L10PFGI vs IDT72V2113L10PF9 |
IDT72V2113L10PFG | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V2113L10PFGI vs IDT72V2113L10PFG |
IDT72V2113L10PFI | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V2113L10PFGI vs IDT72V2113L10PFI |
72V2113L10PFG8 | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V2113L10PFGI vs 72V2113L10PFG8 |
IDT72V2113L10PF8 | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V2113L10PFGI vs IDT72V2113L10PF8 |