Part Details for IDT72V215L15TFGI by Integrated Device Technology Inc
Overview of IDT72V215L15TFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for IDT72V215L15TFGI
IDT72V215L15TFGI CAD Models
IDT72V215L15TFGI Part Data Attributes
|
IDT72V215L15TFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V215L15TFGI
Integrated Device Technology Inc
FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Memory Density | 9216 bit | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for IDT72V215L15TFGI
This table gives cross-reference parts and alternative options found for IDT72V215L15TFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V215L15TFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72215LB15TFG8 | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | IDT72V215L15TFGI vs IDT72215LB15TFG8 |
IDT72215LB15TFI | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | IDT72V215L15TFGI vs IDT72215LB15TFI |
IDT72215LB15TFG | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 | Integrated Device Technology Inc | IDT72V215L15TFGI vs IDT72215LB15TFG |
72215LB15TFI | TQFP-64, Tray | Integrated Device Technology Inc | IDT72V215L15TFGI vs 72215LB15TFI |
72215LB15TFG | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 | Integrated Device Technology Inc | IDT72V215L15TFGI vs 72215LB15TFG |
72V215L15TFI8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72V215L15TFGI vs 72V215L15TFI8 |
72215LB15TF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72V215L15TFGI vs 72215LB15TF8 |
72215LB15TFI9 | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | IDT72V215L15TFGI vs 72215LB15TFI9 |
IDT72215LB15TFI9 | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | IDT72V215L15TFGI vs IDT72215LB15TFI9 |
72V215L15TFGI | TQFP-64, Tray | Integrated Device Technology Inc | IDT72V215L15TFGI vs 72V215L15TFGI |