Memory
IDT72V221L20JG
Integrated Device Technology Inc
Description: FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32

Overview of IDT72V221L20JG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72V221L20JG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V221L20JG by Integrated Device Technology Inc

IDT72V221L20JG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Cycle Time
20 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.9954 mm
Memory Density
9216 bit
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.4554 mm
Want to compare parts?
  1. IDT72V221L20JG
    Integrated Device Technology Inc
    FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32
    VS

Alternate Parts for IDT72V221L20JG

This table gives cross-reference parts and alternative options found for IDT72V221L20JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V221L20JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V221L20J FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V221L20JG vs IDT72V221L20J
72V221L20J8 PLCC-32, Reel Integrated Device Technology Inc IDT72V221L20JG vs 72V221L20J8
IDT72V221L20J8 FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V221L20JG vs IDT72V221L20J8
IDT72V221L20JG8 FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V221L20JG vs IDT72V221L20JG8
72V221L20JG FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V221L20JG vs 72V221L20JG
Part Number Description Manufacturer Compare
IDT72V221L20JG8 FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V221L20JG vs IDT72V221L20JG8
IDT72V22120JG FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V221L20JG vs IDT72V22120JG
IDT72V221L20J8 FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V221L20JG vs IDT72V221L20J8
72V221L20J8 PLCC-32, Reel Integrated Device Technology Inc IDT72V221L20JG vs 72V221L20J8
72V221L20JG FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V221L20JG vs 72V221L20JG
IDT72V221L20J FIFO, 1KX9, 12ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V221L20JG vs IDT72V221L20J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V221L20JG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V221L20JG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V221L20JG would you like to use for your alert(s)?
  • Please alert me when IDT72V221L20JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V221L20JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V221L20JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V221L20JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V221L20JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V221L20JG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: