Part Details for IDT72V245L20TFG by Renesas Electronics Corporation
Overview of IDT72V245L20TFG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for IDT72V245L20TFG
IDT72V245L20TFG CAD Models
IDT72V245L20TFG Part Data Attributes:
|
IDT72V245L20TFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT72V245L20TFG
Renesas Electronics Corporation
FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | EASILY EXPANDABLE IN DEPTH AND WIDTH | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Memory Density | 73728 bit | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for IDT72V245L20TFG
This table gives cross-reference parts and alternative options found for IDT72V245L20TFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V245L20TFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V245L20TF8 | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | IDT72V245L20TFG vs IDT72V245L20TF8 |
IDT72V245L20TF | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | IDT72V245L20TFG vs IDT72V245L20TF |
72V245L20TFG | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64 | Renesas Electronics Corporation | IDT72V245L20TFG vs 72V245L20TFG |
72V245L20TF | TQFP-64, Tray | Integrated Device Technology Inc | IDT72V245L20TFG vs 72V245L20TF |
IDT72V245L20TF9 | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | IDT72V245L20TFG vs IDT72V245L20TF9 |
SN74V245-20PAG | 4096 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 | Texas Instruments | IDT72V245L20TFG vs SN74V245-20PAG |