Part Details for IDT72V263L7-5PFG by Renesas Electronics Corporation
Overview of IDT72V263L7-5PFG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V293L7-5PFGI | Renesas Electronics Corporation | 64K x 18 / 128K x 9 SuperSync II FIFO, 3.3V | |
72231L15PFGI8 | Renesas Electronics Corporation | 2K x9 SyncFIFO, 5.0V | |
72251L15PFGI | Renesas Electronics Corporation | 8K x 9 SyncFIFO, 5.0V |
Part Details for IDT72V263L7-5PFG
IDT72V263L7-5PFG CAD Models
IDT72V263L7-5PFG Part Data Attributes
|
IDT72V263L7-5PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT72V263L7-5PFG
Renesas Electronics Corporation
FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QFP, QFP80,.64SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 5 ns | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 16K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 133.3 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDT72V263L7-5PFG
This table gives cross-reference parts and alternative options found for IDT72V263L7-5PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V263L7-5PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V263L7-5PFG | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V263L7-5PFG vs IDT72V263L7-5PFG |
IDT72V263L39268PFG | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V263L7-5PFG vs IDT72V263L39268PFG |
IDT72V263L7-5PFGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V263L7-5PFG vs IDT72V263L7-5PFGI |
72V263L7-5PFG | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V263L7-5PFG vs 72V263L7-5PFG |
72V263L7-5PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT72V263L7-5PFG vs 72V263L7-5PF8 |
IDT72V263L39268PFGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V263L7-5PFG vs IDT72V263L39268PFGI |
72V263L7-5PFI | TQFP-80, Tray | Integrated Device Technology Inc | IDT72V263L7-5PFG vs 72V263L7-5PFI |
IDT72V263L7-5PF8 | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V263L7-5PFG vs IDT72V263L7-5PF8 |
V62/03639-01XE | Enhanced Product 8192 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125 | Texas Instruments | IDT72V263L7-5PFG vs V62/03639-01XE |
72V263L7-5PFGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT72V263L7-5PFG vs 72V263L7-5PFGI |