Part Details for IDT72V36110L6BBG8 by Integrated Device Technology Inc
Overview of IDT72V36110L6BBG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72V36110L6BBG8
IDT72V36110L6BBG8 CAD Models
IDT72V36110L6BBG8 Part Data Attributes
|
IDT72V36110L6BBG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V36110L6BBG8
Integrated Device Technology Inc
FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA144,12X12,40 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1998-10-01 | |
Access Time-Max | 4 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Cycle Time | 6 ns | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm |
Alternate Parts for IDT72V36110L6BBG8
This table gives cross-reference parts and alternative options found for IDT72V36110L6BBG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V36110L6BBG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V36110L7-5BB8 | FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | Integrated Device Technology Inc | IDT72V36110L6BBG8 vs IDT72V36110L7-5BB8 |
IDT72V36110L6BB | FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | Integrated Device Technology Inc | IDT72V36110L6BBG8 vs IDT72V36110L6BB |
72V36110L7-5BBG8 | FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144 | Renesas Electronics Corporation | IDT72V36110L6BBG8 vs 72V36110L7-5BBG8 |
72V36110L7-5BBG | FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144 | Renesas Electronics Corporation | IDT72V36110L6BBG8 vs 72V36110L7-5BBG |
72V36110L7-5BB8 | PBGA-144, Reel | Integrated Device Technology Inc | IDT72V36110L6BBG8 vs 72V36110L7-5BB8 |
IDT72V36110L7-5BBGI8 | FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144 | Integrated Device Technology Inc | IDT72V36110L6BBG8 vs IDT72V36110L7-5BBGI8 |
72V36110L7-5BBGI8 | PBGA-144, Reel | Integrated Device Technology Inc | IDT72V36110L6BBG8 vs 72V36110L7-5BBGI8 |
IDT72V36110L7-5BBGI | FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144 | Integrated Device Technology Inc | IDT72V36110L6BBG8 vs IDT72V36110L7-5BBGI |
IDT72V36110L7-5BBG | FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144 | Integrated Device Technology Inc | IDT72V36110L6BBG8 vs IDT72V36110L7-5BBG |
IDT72V36110L6BBG | FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1MM PITCH, GREEN, PLASTIC, BGA-144 | Integrated Device Technology Inc | IDT72V36110L6BBG8 vs IDT72V36110L6BBG |